R1612-32.000-9-F-1010-TR | |
---|---|
DigiKey Part Number | 2151-R1612-32.000-9-F-1010-TRCT-ND - Cut Tape (CT) 2151-R1612-32.000-9-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-32.000-9-F-1010-TR |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.45620 | ¥222.81 |
100 | ¥3.93910 | ¥393.91 |
500 | ¥3.73136 | ¥1,865.68 |
1,000 | ¥3.10946 | ¥3,109.46 |