BFP183WH6327XTSA1 | |
---|---|
DigiKey Part Number | BFP183WH6327XTSA1TR-ND - Tape & Reel (TR) BFP183WH6327XTSA1CT-ND - Cut Tape (CT) BFP183WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP183WH6327XTSA1 |
Description | RF TRANS NPN 12V 8.5GHZ SOT343-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 65mA 8.5GHz 450mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP183WH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8.5GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | |
Gain | 22dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.56960 | ¥39.24 |
100 | ¥1.16740 | ¥116.74 |
250 | ¥1.05808 | ¥264.52 |
500 | ¥0.87582 | ¥437.91 |
1,000 | ¥0.65678 | ¥656.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64242 | ¥1,927.26 |