TDA5235XUMA1 | |
---|---|
DigiKey Part Number | TDA5235XUMA1TR-ND - Tape & Reel (TR) TDA5235XUMA1CT-ND - Cut Tape (CT) TDA5235XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA5235XUMA1 |
Description | RF RX ASK/FSK 300-320MHZ 28TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SmartLEWIS™ RF Receiver ASK, FSK 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz -117dBm 112 kcps PCB, Surface Mount PG-TSSOP-28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Sensitivity | -117dBm | |
Data Rate (Max) | 112 kcps | |
Modulation or Protocol | ASK, FSK | |
Applications | RKE, TPM, Security Systems | |
Current - Receiving | 15mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.49000 | ¥54.49 |
10 | ¥48.66100 | ¥486.61 |
25 | ¥43.79160 | ¥1,094.79 |
100 | ¥39.89960 | ¥3,989.96 |
250 | ¥36.00708 | ¥9,001.77 |
500 | ¥32.30904 | ¥16,154.52 |
1,000 | ¥27.24861 | ¥27,248.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.88615 | ¥77,658.45 |