IRLML2244TRPBF | |
---|---|
DigiKey Part Number | IRLML2244TRPBFTR-ND - Tape & Reel (TR) IRLML2244TRPBFCT-ND - Cut Tape (CT) IRLML2244TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML2244TRPBF |
Description | MOSFET P-CH 20V 4.3A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML2244TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37510 | ¥137.51 |
500 | ¥1.21900 | ¥609.50 |
1,000 | ¥0.94856 | ¥948.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84900 | ¥2,547.00 |
6,000 | ¥0.83003 | ¥4,980.18 |
9,000 | ¥0.73516 | ¥6,616.44 |
30,000 | ¥0.72567 | ¥21,770.10 |
75,000 | ¥0.61659 | ¥46,244.25 |