SS1FH6-M3/H | |
---|---|
DigiKey Part Number | SS1FH6-M3/HGITR-ND - Tape & Reel (TR) SS1FH6-M3/HGICT-ND - Cut Tape (CT) SS1FH6-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FH6-M3/H |
Description | DIODE SCHOTTKY 60V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.26760 | ¥126.76 |
500 | ¥1.12310 | ¥561.55 |
1,000 | ¥0.87393 | ¥873.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78220 | ¥2,346.60 |
6,000 | ¥0.76472 | ¥4,588.32 |
9,000 | ¥0.67733 | ¥6,095.97 |
30,000 | ¥0.66858 | ¥20,057.40 |
75,000 | ¥0.56808 | ¥42,606.00 |
150,000 | ¥0.54623 | ¥81,934.50 |