SS1FH6HM3/H | |
---|---|
DigiKey Part Number | SS1FH6HM3/HGITR-ND - Tape & Reel (TR) SS1FH6HM3/HGICT-ND - Cut Tape (CT) SS1FH6HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FH6HM3/H |
Description | DIODE SCHOTTKY 60V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.38990 | ¥138.99 |
500 | ¥1.28730 | ¥643.65 |
1,000 | ¥0.87541 | ¥875.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80587 | ¥2,417.61 |
6,000 | ¥0.77239 | ¥4,634.34 |
9,000 | ¥0.69515 | ¥6,256.35 |
30,000 | ¥0.68485 | ¥20,545.50 |
75,000 | ¥0.64366 | ¥48,274.50 |