SMCG54AHE3/57T | |
---|---|
DigiKey Part Number | 112-SMCG54AHE3/57TTR-ND - Tape & Reel (TR) 112-SMCG54AHE3/57TCT-ND - Cut Tape (CT) 112-SMCG54AHE3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG54AHE3/57T |
Description | TVS DIODE 54VWM 87.1VC DO215AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.51200 | ¥75.12 |
100 | ¥5.84050 | ¥584.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥4.95032 | ¥4,207.77 |
1,700 | ¥4.03261 | ¥6,855.44 |
2,550 | ¥3.79621 | ¥9,680.34 |
5,950 | ¥3.61543 | ¥21,511.81 |
21,250 | ¥3.44857 | ¥73,282.11 |