BGA3015,115 | |
---|---|
DigiKey Part Number | 568-10189-2-ND - Tape & Reel (TR) 568-10189-1-ND - Cut Tape (CT) 568-10189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA3015,115 |
Description | IC RF AMP CATV 5MHZ-1GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 5MHz ~ 1GHz | |
P1dB | 18dBm | |
Gain | 15dB | |
Noise Figure | 2.6dB | |
RF Type | CATV | |
Voltage - Supply | 5V ~ 8V | |
Current - Supply | 70mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.60700 | ¥216.07 |
25 | ¥19.29240 | ¥482.31 |
100 | ¥17.36310 | ¥1,736.31 |
250 | ¥15.43388 | ¥3,858.47 |
500 | ¥13.50480 | ¥6,752.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.18964 | ¥11,189.64 |
2,000 | ¥10.41795 | ¥20,835.90 |
5,000 | ¥10.03210 | ¥50,160.50 |