HMC788ALP2ETR | |
---|---|
DigiKey Part Number | 1127-1868-2-ND - Tape & Reel (TR) 1127-1868-1-ND - Cut Tape (CT) 1127-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC788ALP2ETR |
Description | IC RF AMP LTE 0HZ-10GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 0Hz ~ 10GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 18dBm | |
Gain | 12dB | |
Noise Figure | 7dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 76mA | |
Test Frequency | 6GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.34000 | ¥171.34 |
10 | ¥157.47200 | ¥1,574.72 |
25 | ¥150.94560 | ¥3,773.64 |
100 | ¥132.99560 | ¥13,299.56 |
250 | ¥126.46808 | ¥31,617.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥118.30886 | ¥59,154.43 |