GALI-24+ | |
---|---|
DigiKey Part Number | 3157-GALI-24+TR-ND - Tape & Reel (TR) 3157-GALI-24+CT-ND - Cut Tape (CT) 3157-GALI-24+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-24+ |
Description | IC RF AMP CATV 0HZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, MMDS, Wireless LAN 0Hz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 19.4dBm | |
Gain | 12.4dB | |
Noise Figure | 5.3dB | |
RF Type | CATV, DBS, MMDS, Wireless LAN | |
Voltage - Supply | 5.4V ~ 6.2V | |
Current - Supply | 80mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥25.45000 | ¥254.50 |
20 | ¥24.23550 | ¥484.71 |
100 | ¥23.05310 | ¥2,305.31 |
200 | ¥22.06795 | ¥4,413.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.81695 | ¥18,816.95 |