MAX4216EUA+ | |
---|---|
DigiKey Part Number | MAX4216EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4216EUA+ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8UMAX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4216EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥49.34000 | ¥4,934.00 |