MAX4467EKA+T | |
---|---|
DigiKey Part Number | MAX4467EKA+TR-ND - Tape & Reel (TR) MAX4467EKA+CT-ND - Cut Tape (CT) MAX4467EKA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4467EKA+T |
Description | IC AMP CLASS AB MONO SOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4467EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59080 | ¥214.77 |
100 | ¥7.05630 | ¥705.63 |
250 | ¥6.59608 | ¥1,649.02 |
500 | ¥5.82928 | ¥2,914.64 |
1,000 | ¥4.60201 | ¥4,602.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.29520 | ¥10,738.00 |
5,000 | ¥4.08044 | ¥20,402.20 |
12,500 | ¥3.92704 | ¥49,088.00 |