NJM2113M | |
---|---|
DigiKey Part Number | 2129-NJM2113M-ND |
Manufacturer | |
Manufacturer Product Number | NJM2113M |
Description | IC AMP CLASS AB MONO 400MW 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM2113M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 400mW x 1 @ 100Ohm | |
Voltage - Supply | 2V ~ 16V | |
Features | Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 8-DMP | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.58600 | ¥75.86 |
25 | ¥7.19840 | ¥179.96 |
100 | ¥5.91190 | ¥591.19 |
300 | ¥5.52657 | ¥1,657.97 |
500 | ¥4.88384 | ¥2,441.92 |
1,000 | ¥3.85573 | ¥3,855.73 |
2,500 | ¥3.59868 | ¥8,996.70 |
5,000 | ¥3.41876 | ¥17,093.80 |