TL071IDR | |
---|---|
DigiKey Part Number | 296-26694-2-ND - Tape & Reel (TR) 296-26694-1-ND - Cut Tape (CT) 296-26694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.49560 | ¥62.39 |
100 | ¥1.85710 | ¥185.71 |
250 | ¥1.68332 | ¥420.83 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.04478 | ¥1,044.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95772 | ¥2,394.30 |
5,000 | ¥0.89966 | ¥4,498.30 |
12,500 | ¥0.84163 | ¥10,520.38 |
25,000 | ¥0.77198 | ¥19,299.50 |
62,500 | ¥0.74295 | ¥46,434.38 |