TL061CDR | |
---|---|
DigiKey Part Number | 296-26690-2-ND - Tape & Reel (TR) 296-26690-1-ND - Cut Tape (CT) 296-26690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.09160 | ¥102.29 |
100 | ¥3.27320 | ¥327.32 |
250 | ¥3.03992 | ¥759.98 |
500 | ¥2.57214 | ¥1,286.07 |
1,000 | ¥1.98759 | ¥1,987.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.81220 | ¥4,530.50 |
5,000 | ¥1.69528 | ¥8,476.40 |
12,500 | ¥1.57836 | ¥19,729.50 |
25,000 | ¥1.49652 | ¥37,413.00 |