TL072ACDR | |
---|---|
DigiKey Part Number | 296-14995-2-ND - Tape & Reel (TR) 296-14995-1-ND - Cut Tape (CT) 296-14995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072ACDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.25030 | ¥325.03 |
250 | ¥3.01824 | ¥754.56 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥1.97347 | ¥1,973.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79933 | ¥4,498.32 |
5,000 | ¥1.68326 | ¥8,416.30 |
12,500 | ¥1.56717 | ¥19,589.62 |
25,000 | ¥1.48591 | ¥37,147.75 |