TL064IDR | |
---|---|
DigiKey Part Number | 296-14992-2-ND - Tape & Reel (TR) 296-14992-1-ND - Cut Tape (CT) 296-14992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064IDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.25030 | ¥325.03 |
250 | ¥3.01824 | ¥754.56 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥1.97347 | ¥1,973.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79933 | ¥4,498.32 |
5,000 | ¥1.68326 | ¥8,416.30 |
12,500 | ¥1.56717 | ¥19,589.62 |
25,000 | ¥1.48591 | ¥37,147.75 |