MMSZ5260BT1G

DigiKey Part Number
MMSZ5260BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5260BT1GOSCT-ND - Cut Tape (CT)
MMSZ5260BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5260BT1G
Description
DIODE ZENER 43V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5260BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
93 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.98500¥9.85
100¥0.53360¥53.36
500¥0.41902¥209.51
1,000¥0.29104¥291.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24109¥723.27
6,000¥0.22799¥1,367.94
9,000¥0.19403¥1,746.27
30,000¥0.17948¥5,384.40
75,000¥0.15522¥11,641.50
150,000¥0.12903¥19,354.50
Manufacturers Standard Package