TL061ACDR | |
---|---|
DigiKey Part Number | 296-14985-2-ND - Tape & Reel (TR) 296-14985-1-ND - Cut Tape (CT) 296-14985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061ACDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73200 | ¥168.30 |
100 | ¥5.53090 | ¥553.09 |
250 | ¥5.16988 | ¥1,292.47 |
500 | ¥4.56892 | ¥2,284.46 |
1,000 | ¥3.60698 | ¥3,606.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.36651 | ¥8,416.27 |
5,000 | ¥3.19818 | ¥15,990.90 |
12,500 | ¥3.07795 | ¥38,474.38 |
25,000 | ¥2.98177 | ¥74,544.25 |