TPS76333DBVT | |
---|---|
DigiKey Part Number | 296-2705-2-ND - Tape & Reel (TR) 296-2705-1-ND - Cut Tape (CT) 296-2705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76333DBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76333DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.99400 | ¥89.94 |
25 | ¥8.53520 | ¥213.38 |
100 | ¥7.01100 | ¥701.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.55340 | ¥1,638.35 |
500 | ¥5.79136 | ¥2,895.68 |
1,250 | ¥4.57216 | ¥5,715.20 |
2,500 | ¥4.26734 | ¥10,668.35 |
6,250 | ¥4.05399 | ¥25,337.44 |
12,500 | ¥3.90158 | ¥48,769.75 |