67PR100KLF | |
---|---|
DigiKey Part Number | 987-1082-ND |
Manufacturer | |
Manufacturer Product Number | 67PR100KLF |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67PR100KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.90900 | ¥149.09 |
25 | ¥13.36560 | ¥334.14 |
50 | ¥12.85320 | ¥642.66 |
100 | ¥12.33850 | ¥1,233.85 |
250 | ¥11.82408 | ¥2,956.02 |
500 | ¥9.76786 | ¥4,883.93 |
1,000 | ¥9.25376 | ¥9,253.76 |
5,000 | ¥7.71147 | ¥38,557.35 |