UEI15-050-Q12N-C | |
---|---|
DigiKey Part Number | 811-3682-ND |
Manufacturer | |
Manufacturer Product Number | UEI15-050-Q12N-C |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI15-050-Q12N-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.3% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.05000 | ¥301.05 |
5 | ¥298.60800 | ¥1,493.04 |
10 | ¥296.13600 | ¥2,961.36 |
25 | ¥291.96040 | ¥7,299.01 |
50 | ¥283.14300 | ¥14,157.15 |
100 | ¥264.27360 | ¥26,427.36 |
250 | ¥237.98188 | ¥59,495.47 |