TL081CDR | |
---|---|
DigiKey Part Number | 296-15001-2-ND - Tape & Reel (TR) 296-15001-1-ND - Cut Tape (CT) 296-15001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.38760 | ¥59.69 |
100 | ¥1.77740 | ¥177.74 |
250 | ¥1.61108 | ¥402.77 |
500 | ¥1.33328 | ¥666.64 |
1,000 | ¥1.00004 | ¥1,000.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.91667 | ¥2,291.68 |
5,000 | ¥0.86111 | ¥4,305.55 |
12,500 | ¥0.80556 | ¥10,069.50 |
25,000 | ¥0.73889 | ¥18,472.25 |
62,500 | ¥0.71111 | ¥44,444.38 |