NJU8759AGM1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU8759AGM1-TE1TR-ND - Tape & Reel (TR) 2129-NJU8759AGM1-TE1CT-ND - Cut Tape (CT) 2129-NJU8759AGM1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU8759AGM1-TE1 |
Description | ANALOG SIGNAL INPUT MONAURAL FIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | NJU8759AGM1-TE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.7W x 1 @ 8Ohm; 3W x 1 @ 4Ohm | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Supplier Device Package | 8-HSOP | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14200 | ¥171.42 |
25 | ¥16.17000 | ¥404.25 |
100 | ¥13.77610 | ¥1,377.61 |
250 | ¥12.93536 | ¥3,233.84 |
500 | ¥11.31836 | ¥5,659.18 |
1,000 | ¥9.37814 | ¥9,378.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.00456 | ¥24,013.68 |