TB62771FTG,8,EL | |
---|---|
DigiKey Part Number | TB62771FTG8ELTR-ND - Tape & Reel (TR) TB62771FTG8ELCT-ND - Cut Tape (CT) TB62771FTG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62771FTG,8,EL |
Description | IC LED DRV RGLTR PWM 20WQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 20-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TB62771FTG,8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 45V | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.20600 | ¥112.06 |
25 | ¥10.57080 | ¥264.27 |
100 | ¥9.00780 | ¥900.78 |
250 | ¥8.45776 | ¥2,114.44 |
500 | ¥7.40048 | ¥3,700.24 |
1,000 | ¥6.13190 | ¥6,131.90 |
2,500 | ¥5.70897 | ¥14,272.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.23375 | ¥26,168.75 |