LP8860CQVFPRQ1 | |
---|---|
DigiKey Part Number | 296-43379-2-ND - Tape & Reel (TR) 296-43379-1-ND - Cut Tape (CT) 296-43379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8860CQVFPRQ1 |
Description | IC LED DRVR CTRLR PWM 32HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LP8860CQVFPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 48V | |
Current - Output / Channel | 150mA | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerLQFP | |
Supplier Device Package | 32-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥42.84700 | ¥428.47 |
25 | ¥40.50400 | ¥1,012.60 |
100 | ¥35.10350 | ¥3,510.35 |
250 | ¥33.30324 | ¥8,325.81 |
500 | ¥29.88286 | ¥14,941.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.27936 | ¥22,279.36 |