TPS92391RHBR | |
---|---|
DigiKey Part Number | 296-TPS92391RHBRTR-ND - Tape & Reel (TR) 296-TPS92391RHBRCT-ND - Cut Tape (CT) 296-TPS92391RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92391RHBR |
Description | IC LED DRIVER CTRLR PWM 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92391RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 48V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥27.89200 | ¥278.92 |
25 | ¥26.37080 | ¥659.27 |
100 | ¥22.85470 | ¥2,285.47 |
250 | ¥21.68252 | ¥5,420.63 |
500 | ¥19.45554 | ¥9,727.77 |
1,000 | ¥16.40828 | ¥16,408.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.58786 | ¥46,763.58 |