IS31AP2005-DLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31AP2005-DLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP2005-DLS2-TRCT-ND - Cut Tape (CT) 2521-IS31AP2005-DLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31AP2005-DLS2-TR |
Description | IC AMP CLASS D MONO 2.95W 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.95W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.42500 | ¥44.25 |
25 | ¥4.15760 | ¥103.94 |
100 | ¥3.39230 | ¥339.23 |
250 | ¥3.15124 | ¥787.81 |
500 | ¥2.68182 | ¥1,340.91 |
1,000 | ¥2.36073 | ¥2,360.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.36074 | ¥5,901.85 |