TPA3112D1PWPR | |
---|---|
DigiKey Part Number | 296-25158-2-ND - Tape & Reel (TR) 296-25158-1-ND - Cut Tape (CT) 296-25158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3112D1PWPR |
Description | IC AMP CLASS D MONO 25W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3112D1PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.56700 | ¥165.67 |
25 | ¥15.62800 | ¥390.70 |
100 | ¥13.31550 | ¥1,331.55 |
250 | ¥12.50288 | ¥3,125.72 |
500 | ¥10.94006 | ¥5,470.03 |
1,000 | ¥9.06461 | ¥9,064.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.43944 | ¥16,878.88 |
6,000 | ¥8.12686 | ¥48,761.16 |
10,000 | ¥7.81429 | ¥78,142.90 |