MP7720DS-LF-Z | |
---|---|
DigiKey Part Number | 1589-MP7720DS-LF-ZTR-ND - Tape & Reel (TR) 1589-MP7720DS-LF-ZCT-ND - Cut Tape (CT) 1589-MP7720DS-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7720DS-LF-Z |
Description | IC AMP CLASS D MONO 20W 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.52500 | ¥205.25 |
25 | ¥19.40160 | ¥485.04 |
100 | ¥16.81610 | ¥1,681.61 |
250 | ¥15.95364 | ¥3,988.41 |
500 | ¥14.31510 | ¥7,157.55 |
1,000 | ¥12.07301 | ¥12,073.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.46936 | ¥28,673.40 |
5,000 | ¥11.03818 | ¥55,190.90 |