TPA3001D1PWPR | |
---|---|
DigiKey Part Number | 296-14200-2-ND - Tape & Reel (TR) 296-14200-1-ND - Cut Tape (CT) 296-14200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3001D1PWPR |
Description | IC AMP CLASS D MONO 20W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3001D1PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.54200 | ¥725.42 |
25 | ¥69.16600 | ¥1,729.15 |
100 | ¥60.05640 | ¥6,005.64 |
250 | ¥57.35764 | ¥14,339.41 |
500 | ¥52.29662 | ¥26,148.31 |
1,000 | ¥45.54865 | ¥45,548.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥43.86166 | ¥87,723.32 |