TAS5711PHPR | |
---|---|
DigiKey Part Number | 296-25564-2-ND - Tape & Reel (TR) 296-25564-1-ND - Cut Tape (CT) 296-25564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5711PHPR |
Description | IC AMP D DUAL/QUAD 21W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo, 2.1) or 4-Channel (Quad) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5711PHPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo, 2.1) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 21W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥28.65200 | ¥286.52 |
25 | ¥27.08920 | ¥677.23 |
100 | ¥23.47760 | ¥2,347.76 |
250 | ¥22.27384 | ¥5,568.46 |
500 | ¥19.98612 | ¥9,993.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.90080 | ¥14,900.80 |