TAS5713PHP | |
---|---|
DigiKey Part Number | 296-32733-ND |
Manufacturer | |
Manufacturer Product Number | TAS5713PHP |
Description | IC AMP CLASS D STER 25W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.16000 | ¥72.16 |
10 | ¥65.16100 | ¥651.61 |
25 | ¥62.12840 | ¥1,553.21 |
80 | ¥53.94663 | ¥4,315.73 |
250 | ¥51.52176 | ¥12,880.44 |
500 | ¥46.97568 | ¥23,487.84 |
1,000 | ¥40.91430 | ¥40,914.30 |