STA516BETR | |
---|---|
DigiKey Part Number | 497-16195-2-ND - Tape & Reel (TR) 497-16195-1-ND - Cut Tape (CT) 497-16195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA516BETR |
Description | IC AMP D MONO/STER 480W PWRSO36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | STA516BETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 480W x 1 @ 3Ohm; 200W x 2 @ 6Ohm | |
Voltage - Supply | 10V ~ 60V | |
Features | Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 90°C (TA) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.89000 | ¥62.89 |
10 | ¥56.82800 | ¥568.28 |
25 | ¥54.18480 | ¥1,354.62 |
100 | ¥47.04790 | ¥4,704.79 |
250 | ¥44.93324 | ¥11,233.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥40.96843 | ¥24,581.06 |
1,200 | ¥35.68221 | ¥42,818.65 |