STA309A13TR | |
---|---|
DigiKey Part Number | 497-8874-2-ND - Tape & Reel (TR) 497-8874-1-ND - Cut Tape (CT) 497-8874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA309A13TR |
Description | IC FULLY INTEG PROCESSOR 64TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 8 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STA309A13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 8 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Specifications | Direct Digital Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.04500 | ¥280.45 |
25 | ¥26.51120 | ¥662.78 |
100 | ¥22.97680 | ¥2,297.68 |
250 | ¥21.79836 | ¥5,449.59 |
500 | ¥20.74436 | ¥10,372.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.74445 | ¥20,744.45 |