PCM9211PT | |
---|---|
DigiKey Part Number | 296-PCM9211PT-ND |
Manufacturer | |
Manufacturer Product Number | PCM9211PT |
Description | IC AUDIO TRANSCEIVER 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 2 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM9211PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Consumer Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | I2C, I2S, SPI | |
Voltage - Supply | 2.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 7kHz ~ 216kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
10 | ¥27.11900 | ¥271.19 |
25 | ¥25.63960 | ¥640.99 |
80 | ¥22.22113 | ¥1,777.69 |
250 | ¥21.08200 | ¥5,270.50 |
500 | ¥20.06288 | ¥10,031.44 |