WM8804GEDS/V | |
---|---|
DigiKey Part Number | 598-2468-ND |
Manufacturer | |
Manufacturer Product Number | WM8804GEDS/V |
Description | IC AUDIO TRANSCEIVER 20SSOP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | WM8804GEDS/V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Transceiver | |
Applications | Professional Audio | |
Number of Channels | 1 | |
Interface | I2S | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.81000 | ¥91.81 |
10 | ¥84.34900 | ¥843.49 |
66 | ¥80.85167 | ¥5,336.21 |
132 | ¥71.23765 | ¥9,403.37 |
264 | ¥67.74117 | ¥17,883.67 |
528 | ¥63.37061 | ¥33,459.68 |
1,056 | ¥58.12618 | ¥61,381.25 |