INA1650QPWRQ1 | |
---|---|
DigiKey Part Number | 296-47530-2-ND - Tape & Reel (TR) 296-47530-1-ND - Cut Tape (CT) 296-47530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA1650QPWRQ1 |
Description | IC AUDIO RECEIVER 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA1650QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | - | |
Voltage - Supply | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥37.18200 | ¥371.82 |
25 | ¥35.14800 | ¥878.70 |
100 | ¥30.46250 | ¥3,046.25 |
250 | ¥28.90048 | ¥7,225.12 |
500 | ¥25.93248 | ¥12,966.24 |
1,000 | ¥21.87076 | ¥21,870.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.77717 | ¥41,554.34 |