TPA5050RSAR | |
---|---|
DigiKey Part Number | 296-19884-2-ND - Tape & Reel (TR) 296-19884-1-ND - Cut Tape (CT) 296-19884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5050RSAR |
Description | IC AUDIO SIGNAL PROCESSOR 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5050RSAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Signal Mixing | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Delay | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥32.03500 | ¥320.35 |
25 | ¥30.54360 | ¥763.59 |
100 | ¥26.52010 | ¥2,652.01 |
250 | ¥26.23032 | ¥6,557.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.23033 | ¥78,690.99 |