CMX7158Q3 | |
---|---|
DigiKey Part Number | 2032-1146-ND |
Manufacturer | |
Manufacturer Product Number | CMX7158Q3 |
Description | IC AUDIO SIGNAL PROCESS 48VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CMX7158Q3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Communication Systems | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.98000 | ¥74.98 |
25 | ¥72.43040 | ¥1,810.76 |
100 | ¥65.20430 | ¥6,520.43 |
500 | ¥60.86872 | ¥30,434.36 |
1,000 | ¥56.70311 | ¥56,703.11 |