BD3464FV-E2 | |
---|---|
DigiKey Part Number | BD3464FV-E2TR-ND - Tape & Reel (TR) BD3464FV-E2CT-ND - Cut Tape (CT) BD3464FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3464FV-E2 |
Description | IC VOLUME CONTROL 20SSOP-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 4 Channel 20-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | -109dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.77400 | ¥277.74 |
25 | ¥26.25480 | ¥656.37 |
100 | ¥22.75590 | ¥2,275.59 |
250 | ¥21.58884 | ¥5,397.21 |
500 | ¥20.54504 | ¥10,272.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.54504 | ¥51,362.60 |