BD34701KS2 | |
---|---|
DigiKey Part Number | BD34701KS2-ND |
Manufacturer | |
Manufacturer Product Number | BD34701KS2 |
Description | IC AUDIO SIGNAL PROCESSOR 52SQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 8 Channel 52-SQFP-T (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 8 | |
Interface | Serial | |
Voltage - Supply | 6.5V ~ 7.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-SQFP-T (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.77000 | ¥30.77 |
10 | ¥27.65400 | ¥276.54 |
25 | ¥26.14280 | ¥653.57 |
80 | ¥22.65675 | ¥1,812.54 |
230 | ¥21.49513 | ¥4,943.88 |
440 | ¥20.45605 | ¥9,000.66 |