TPA3251D2DDVR | |
---|---|
DigiKey Part Number | 296-47860-2-ND - Tape & Reel (TR) 296-47860-1-ND - Cut Tape (CT) 296-47860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3251D2DDVR |
Description | IC AMP CLSS D STER 220W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3251D2DDVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 220W x 2 @ 3Ohm | |
Voltage - Supply | 12V ~ 36V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
10 | ¥59.80800 | ¥598.08 |
25 | ¥57.02840 | ¥1,425.71 |
100 | ¥49.51830 | ¥4,951.83 |
250 | ¥47.29276 | ¥11,823.19 |
500 | ¥43.12002 | ¥21,560.01 |
1,000 | ¥37.55608 | ¥37,556.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.16514 | ¥72,330.28 |