TDA7498MVTR | |
---|---|
DigiKey Part Number | 497-19696-2-ND - Tape & Reel (TR) 497-19696-1-ND - Cut Tape (CT) 497-19696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7498MVTR |
Description | IC AMP D MONO 100W POWERSSO36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 100W x 1 @ 6Ohm | |
Voltage - Supply | 14V ~ 39V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥37.68300 | ¥376.83 |
25 | ¥35.62080 | ¥890.52 |
100 | ¥30.87210 | ¥3,087.21 |
250 | ¥29.28864 | ¥7,322.16 |
500 | ¥26.28074 | ¥13,140.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.16442 | ¥22,164.42 |
2,000 | ¥21.05622 | ¥42,112.44 |