TAS5630BPHDR | |
---|---|
DigiKey Part Number | 296-30006-2-ND - Tape & Reel (TR) 296-30006-1-ND - Cut Tape (CT) 296-30006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5630BPHDR |
Description | IC AMP D MONO/STER 480W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5630BPHDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 480W x 1 @ 2Ohm; 300W x 2 @ 4Ohm | |
Voltage - Supply | 25V ~ 52.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.65000 | ¥172.65 |
10 | ¥158.70400 | ¥1,587.04 |
25 | ¥152.12760 | ¥3,803.19 |
100 | ¥134.03660 | ¥13,403.66 |
250 | ¥127.45788 | ¥31,864.47 |
500 | ¥119.23460 | ¥59,617.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥101.77079 | ¥101,770.79 |