TLE2022AIDR | |
---|---|
DigiKey Part Number | 296-26768-2-ND - Tape & Reel (TR) 296-26768-1-ND - Cut Tape (CT) 296-26768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 33 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.01700 | ¥210.17 |
25 | ¥19.87120 | ¥496.78 |
100 | ¥17.22010 | ¥1,722.01 |
250 | ¥16.33720 | ¥4,084.30 |
500 | ¥14.65926 | ¥7,329.63 |
1,000 | ¥12.36323 | ¥12,363.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.74508 | ¥29,362.70 |
5,000 | ¥11.30352 | ¥56,517.60 |