TPS55340PWPR | |
---|---|
DigiKey Part Number | 296-39426-2-ND - Tape & Reel (TR) 296-39426-1-ND - Cut Tape (CT) 296-39426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55340PWPR |
Description | IC REG BOOST ADJ 5.25A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55340PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 94kHz ~ 1.14MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥21.02400 | ¥210.24 |
25 | ¥19.83520 | ¥495.88 |
100 | ¥16.89870 | ¥1,689.87 |
250 | ¥15.86736 | ¥3,966.84 |
500 | ¥13.88384 | ¥6,941.92 |
1,000 | ¥11.50385 | ¥11,503.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.71047 | ¥21,420.94 |
6,000 | ¥10.31378 | ¥61,882.68 |