OPT3001IDNPRQ1 | |
---|---|
DigiKey Part Number | 296-47670-2-ND - Tape & Reel (TR) 296-47670-1-ND - Cut Tape (CT) 296-47670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3001IDNPRQ1 |
Description | SENSOR OPT 550NM AMBIENT 6USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | OPT3001IDNPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-USON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥14.32500 | ¥143.25 |
25 | ¥12.73480 | ¥318.37 |
50 | ¥12.09900 | ¥604.95 |
100 | ¥11.78010 | ¥1,178.01 |
500 | ¥11.21106 | ¥5,605.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.21098 | ¥33,632.94 |