OPT3001IDNPTQ1 | |
---|---|
DigiKey Part Number | 296-46622-2-ND - Tape & Reel (TR) 296-46622-1-ND - Cut Tape (CT) 296-46622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3001IDNPTQ1 |
Description | SENSOR OPT 550NM AMBIENT 6USON |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | OPT3001IDNPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-USON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.47928 | ¥4,619.82 |
500 | ¥16.84874 | ¥8,424.37 |
750 | ¥16.30523 | ¥12,228.92 |
1,250 | ¥15.76173 | ¥19,702.16 |
2,500 | ¥15.21823 | ¥38,045.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.53000 | ¥31.53 |
10 | ¥23.62000 | ¥236.20 |
25 | ¥20.99400 | ¥524.85 |
50 | ¥19.94480 | ¥997.24 |
100 | ¥19.42030 | ¥1,942.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.64000 | ¥32.64 |
10 | ¥24.45800 | ¥244.58 |
25 | ¥21.73920 | ¥543.48 |
50 | ¥20.65280 | ¥1,032.64 |
100 | ¥20.10960 | ¥2,010.96 |