LM22673MRX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-LM22673MRX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM22673MRX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM22673MRX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22673MRX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22673MRX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.45267 | ¥51,131.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥35.34300 | ¥353.43 |
25 | ¥33.41400 | ¥835.35 |
100 | ¥28.95930 | ¥2,895.93 |
250 | ¥27.47396 | ¥6,868.49 |
500 | ¥24.65240 | ¥12,326.20 |
1,000 | ¥20.79108 | ¥20,791.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.59800 | ¥365.98 |
25 | ¥34.60000 | ¥865.00 |
100 | ¥29.98720 | ¥2,998.72 |
250 | ¥28.44916 | ¥7,112.29 |
500 | ¥25.52746 | ¥12,763.73 |
1,000 | ¥21.52908 | ¥21,529.08 |